WJ-DM 25/2X8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ-DM 25/2X8

DigiKey Part Number
2291-WJ-DM25/2X8-ND
Manufacturer
Manufacturer Product Number
WJ-DM 25/2X8
Description
MULTI HOLE SEALING INSERT M25 -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Grommet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
2 Cable Openings
Material
Thermoplastic Elastomer (TPE)
Color
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,71600 €3,58 €
100,66800 €6,68 €
250,61160 €15,29 €
500,57420 €28,71 €
1000,54100 €54,10 €
2500,50244 €125,61 €
5000,47684 €238,42 €
1.0000,45393 €453,93 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €