
K345-1025-00 | |
|---|---|
DigiKey Part Number | 2291-K345-1025-00-ND |
Manufacturer | |
Manufacturer Product Number | K345-1025-00 |
Description | CABLE GLAND 3-8MM M25 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,74400 € | 37,44 € |
| 25 | 3,50920 € | 87,73 € |
| 50 | 3,34140 € | 167,07 € |
| 100 | 3,18190 € | 318,19 € |
| 250 | 2,98264 € | 745,66 € |
| 500 | 2,84034 € | 1.420,17 € |
| 1.000 | 2,70487 € | 2.704,87 € |
| 2.500 | 2,53572 € | 6.339,30 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |







