7211 98x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211 982

DigiKey Part Number
1920-2276-ND
Manufacturer
Manufacturer Product Number
7211 982
Description
LOCK NUT 30.00MM POLYAMIDE M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M25x1.5 Locknut Nut 1.181" (30.00mm) Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
M25x1.5
Thickness
0.236" (6.00mm)
Width
1.181" (30.00mm)
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.800
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €