
K152-1020-00-26 | |
|---|---|
DigiKey Part Number | 2291-K152-1020-00-26-ND |
Manufacturer | |
Manufacturer Product Number | K152-1020-00-26 |
Description | WADI ONE CABLE GLAND WITH MULTI- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,83200 € | 38,32 € |
| 25 | 3,59200 € | 89,80 € |
| 50 | 3,42040 € | 171,02 € |
| 100 | 3,25700 € | 325,70 € |
| 250 | 3,05312 € | 763,28 € |
| 500 | 2,90742 € | 1.453,71 € |
| 1.000 | 2,76876 € | 2.768,76 € |
| 2.500 | 2,59562 € | 6.489,05 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |



