M3231GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3234GAQ

DigiKey Part Number
3720-M3234GAQ-ND
Manufacturer
Manufacturer Product Number
M3234GAQ
Description
CABLE GRIP 3/4" NPT POLYAMIDE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 3/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip, Multi-Hole
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
3/4" NPT
Thread Length
0.620" (15.75mm)
Conduit Hub Size
-
Panel Hole Size
0.315" (8.0mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,82000 €2,82 €
52,39400 €11,97 €
102,24600 €22,46 €
252,07360 €51,84 €
501,95960 €97,98 €
1001,85760 €185,76 €
2501,73916 €434,79 €
5001,66032 €830,16 €
1.0001,58970 €1.589,70 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €