
50.632M/EMV/L | |
|---|---|
DigiKey Part Number | 2291-50.632M/EMV/L-ND |
Manufacturer | |
Manufacturer Product Number | 50.632M/EMV/L |
Description | CABLE GLAND 14-20MM M32 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 11,17900 € | 111,79 € |
| 25 | 10,47920 € | 261,98 € |
| 50 | 9,97880 € | 498,94 € |
| 100 | 9,50260 € | 950,26 € |
| 250 | 8,90816 € | 2.227,04 € |
| 500 | 8,48344 € | 4.241,72 € |
| 1.000 | 8,07907 € | 8.079,07 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |








