


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 € | 54,94 € |
| 10 | 46,69600 € | 466,96 € |
| 25 | 43,77440 € | 1.094,36 € |
| 50 | 41,68680 € | 2.084,34 € |
| 100 | 39,69970 € | 3.969,97 € |
| Unit Price without VAT: | 54,94000 € |
|---|---|
| Unit Price with VAT: | 65,37860 € |



