



50.612PA/R7035/G | |
|---|---|
DigiKey Part Number | 2291-50.612PA/R7035/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.612PA/R7035/G |
Description | CABLE GLAND SET WITH LOCKNUT M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,11240 € | 27,81 € |
| 50 | 1,05900 € | 52,95 € |
| 100 | 1,00850 € | 100,85 € |
| 300 | 0,93317 € | 279,95 € |
| 500 | 0,90014 € | 450,07 € |
| 1.000 | 0,85716 € | 857,16 € |
| 2.500 | 0,80352 € | 2.008,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


