



50.612PA/R/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.612PA/R/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.612PA/R/SW/G |
Description | CABLE GLAND SET WITH LOCKNUT M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.197" (5.00mm) |
Manufacturer Jacob GmbH | Thread Size M12x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,13640 € | 28,41 € |
| 50 | 1,08220 € | 54,11 € |
| 100 | 1,03040 € | 103,04 € |
| 300 | 0,95353 € | 286,06 € |
| 500 | 0,91976 € | 459,88 € |
| 1.000 | 0,87586 € | 875,86 € |
| 2.500 | 0,82104 € | 2.052,60 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

