
50.134 PA/RSW | |
|---|---|
DigiKey Part Number | 2291-50.134PA/RSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.134 PA/RSW |
Description | CABLE GLAND 9-16MM 3/4" NPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,11040 € | 27,76 € |
| 50 | 1,05740 € | 52,87 € |
| 100 | 1,00690 € | 100,69 € |
| 250 | 0,94380 € | 235,95 € |
| 500 | 0,89872 € | 449,36 € |
| 1.000 | 0,85582 € | 855,82 € |
| 2.500 | 0,80226 € | 2.005,65 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



