
50.11213PARSW | |
---|---|
DigiKey Part Number | 2291-50.11213PARSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.11213PARSW |
Description | CABLE GLAND 5-9MM 1/2" NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.571" (14.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,91600 € | 9,16 € |
25 | 0,85840 € | 21,46 € |
50 | 0,81740 € | 40,87 € |
100 | 0,77820 € | 77,82 € |
300 | 0,72010 € | 216,03 € |
500 | 0,69460 € | 347,30 € |
1.000 | 0,66143 € | 661,43 € |
2.500 | 0,62003 € | 1.550,07 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |