
EP-SGL-NPT12-BL-A | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-NPT12-BL-A-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-NPT12-BL-A |
Description | CABLE GLAND 5-9MM 1/2" NPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-NPT12-BL-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,79960 € | 19,99 € |
| 50 | 0,76140 € | 38,07 € |
| 100 | 0,72500 € | 72,50 € |
| 250 | 0,67956 € | 169,89 € |
| 500 | 0,64712 € | 323,56 € |
| 1.000 | 0,61622 € | 616,22 € |
| 2.500 | 0,57765 € | 1.444,12 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |




