
VW2X60-12IO1 | |
|---|---|
DigiKey Part Number | VW2X60-12IO1-ND |
Manufacturer | |
Manufacturer Product Number | VW2X60-12IO1 |
Description | SCR MODULE 1.2KV 43A MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 43 A 2-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | 2-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 4 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 27 A | |
Current - On State (It (RMS)) (Max) | 43 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 520A, 560A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 22,51375 € | 540,33 € |
| Unit Price without VAT: | 22,51375 € |
|---|---|
| Unit Price with VAT: | 26,79136 € |

