
VVZB120-12IO1 | |
|---|---|
DigiKey Part Number | VVZB120-12IO1-ND |
Manufacturer | |
Manufacturer Product Number | VVZB120-12IO1 |
Description | SCR MODULE 1.2KV V2-PAK |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode Chassis Mount V2-PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Structure | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 120 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 750A @ 50MHz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V2-PAK | |
Base Product Number |

