
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 34 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 65 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 320A, 340A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | KAMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,45400 € | 142,27 € |
| 10 | 26,29000 € | 262,90 € |
| 100 | 23,93140 € | 2.393,14 € |
| Unit Price without VAT: | 28,45400 € |
|---|---|
| Unit Price with VAT: | 33,86026 € |

