
VVZ39-12HO7 | |
|---|---|
DigiKey Part Number | VVZ39-12HO7-ND |
Manufacturer | |
Manufacturer Product Number | VVZ39-12HO7 |
Description | SCR MODULE 1.2KV ECO-PAC1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV Bridge, 3-Phase - SCRs/Diodes Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 39 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Hold (Ih) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,84120 € | 346,03 € |
| Unit Price without VAT: | 13,84120 € |
|---|---|
| Unit Price with VAT: | 16,47103 € |

