
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 800 V | |
Current - On State (It (AV)) (Max) | 39 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Hold (Ih) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,44720 € | 336,18 € |
| Unit Price without VAT: | 13,44720 € |
|---|---|
| Unit Price with VAT: | 16,00217 € |

