VVZ24-16IO1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 19
Unit Price: 39,78000 €
Datasheet
Image for VVZ24-16IO1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VVZ24-16IO1

DigiKey Part Number
VVZ24-16IO1-ND
Manufacturer
Manufacturer Product Number
VVZ24-16IO1
Description
SCR MODULE 1.6KV 16A KAMM
Customer Reference
Detailed Description
SCR Module 1.6 kV 16 A Bridge, 3-Phase - SCRs/Diodes Chassis Mount KAMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Structure
Bridge, 3-Phase - SCRs/Diodes
Number of SCRs, Diodes
3 SCRs, 3 Diodes
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
21 A
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
65 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 320A
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
KAMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes