MFR Recommended

Category | Voltage - Forward (Vf) (Max) @ If 1.9 V @ 150 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 300 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case FO-F-B |
Technology Standard | Supplier Device Package FO-F-B |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 58 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VUO80-16NO1 | IXYS | 6 | VUO80-16NO1-ND | 40,29000 € | MFR Recommended |