
Category | Voltage - Forward (Vf) (Max) @ If 1.14 V @ 30 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 40 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case V1-A |
Technology Standard | Supplier Device Package V1-A |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 82 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,78000 € | 34,78 € |
| 24 | 23,61625 € | 566,79 € |
| 120 | 21,50075 € | 2.580,09 € |
| Unit Price without VAT: | 34,78000 € |
|---|---|
| Unit Price with VAT: | 41,38820 € |

