Similar

VUE30-20NO1 | |
|---|---|
DigiKey Part Number | VUE30-20NO1-ND |
Manufacturer | |
Manufacturer Product Number | VUE30-20NO1 |
Description | BRIDGE RECT 3P 2KV 30A V1A-PAK |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 2 kV Chassis Mount V1A-PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 2 kV | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 5.41 V @ 12 A | |
Current - Reverse Leakage @ Vr | 750 µA @ 200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V1A-PAK | |
Supplier Device Package | V1A-PAK | |
Base Product Number |


