Bridge Rectifier Three Phase Standard 2 kV Chassis Mount V1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO52-20NO1

DigiKey Part Number
VUO52-20NO1-ND
Manufacturer
Manufacturer Product Number
VUO52-20NO1
Description
BRIDGE RECT 3PHASE 2KV 54A V1-A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 2 kV Chassis Mount V1-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
2 kV
Current - Average Rectified (Io)
54 A
Voltage - Forward (Vf) (Max) @ If
1.13 V @ 20 A
Current - Reverse Leakage @ Vr
40 µA @ 2000 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
V1-A
Supplier Device Package
V1-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,86000 €39,86 €
2427,36875 €656,85 €
12025,46583 €3.055,90 €
Manufacturers Standard Package
Unit Price without VAT:39,86000 €
Unit Price with VAT:47,43340 €