Similar
Similar

Category | Voltage - Gate Trigger (Vgt) (Max) 1.5 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 100 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 550A, 600A |
Part Status Obsolete | Current - Hold (Ih) (Max) 200 mA |
Structure Bridge, 3-Phase - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 6 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case FO-T-A |
Current - On State (It (AV)) (Max) 70 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCC26-16IO1B | IXYS | 113 | MCC26-16IO1B-ND | 26,53000 € | Similar |
| MCC26-16IO8B | IXYS | 0 | MCC26-16IO8B-ND | 19,68167 € | Similar |


