VHO55-12IO7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 21,48139 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 20,24417 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 18,07190 €
Datasheet
Image for VHO55-12IO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHO55-12IO7

DigiKey Part Number
VHO55-12IO7-ND
Manufacturer
Manufacturer Product Number
VHO55-12IO7
Description
SCR MODULE 1.2KV FO-T-A
Customer Reference
Detailed Description
SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount FO-T-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
100 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 600A
Part Status
Obsolete
Current - Hold (Ih) (Max)
200 mA
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Mounting Type
Chassis Mount
Voltage - Off State
1.2 kV
Package / Case
FO-T-A
Current - On State (It (AV)) (Max)
53 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCD26-12IO1BIXYS0MCD26-12IO1B-ND21,48139 €Similar
MCD26-12IO8BIXYS0MCD26-12IO8B-ND20,24417 €Similar
MCD40-12IO6IXYS0MCD40-12IO6-ND18,07190 €Similar
Obsolete
This product is no longer manufactured. View Substitutes