VHF28-12IO5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 12,81350 €
Datasheet

MFR Recommended


IXYS
In Stock: 14
Unit Price: 32,01000 €
Datasheet
SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount FO-F-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHF28-12IO5

DigiKey Part Number
VHF28-12IO5-ND
Manufacturer
Manufacturer Product Number
VHF28-12IO5
Description
SCR MODULE 1.2KV FO-F-A
Customer Reference
Detailed Description
SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount FO-F-A
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
28 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
65 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 330A
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
FO-F-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable