
VHF25-08IO7 | |
|---|---|
DigiKey Part Number | VHF25-08IO7-ND |
Manufacturer | |
Manufacturer Product Number | VHF25-08IO7 |
Description | SCR MODULE 800V ECO-PAC1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.5 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 25 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 200A, 210A |
Part Status Active | Current - Hold (Ih) (Max) 50 mA |
Structure Bridge, Single Phase - SCRs/Diodes (Layout 1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs, 2 Diodes | Mounting Type Chassis Mount |
Voltage - Off State 800 V | Package / Case ECO-PAC1 |
Current - On State (It (AV)) (Max) 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,44000 € | 261,00 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |

