
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 180 A | |
Current - On State (It (RMS)) (Max) | 280 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4500A, 4900A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,98760 € | 574,69 € |
| Unit Price without VAT: | 22,98760 € |
|---|---|
| Unit Price with VAT: | 27,35524 € |

