Similar

VCO132-14IO7 | |
|---|---|
DigiKey Part Number | VCO132-14IO7-ND |
Manufacturer | |
Manufacturer Product Number | VCO132-14IO7 |
Description | SCR MODULE 1.4KV 200A ECO-PAC2 |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 200 A Single Chassis Mount ECO-PAC2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 130 A | |
Current - On State (It (RMS)) (Max) | 200 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3600A, 3850A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Base Product Number |


