Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Structure | Common Cathode - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 800 V | |
Current - On State (It (AV)) (Max) | 105 A | |
Current - On State (It (RMS)) (Max) | 180 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2250A, 2400A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Base Product Number |

