VBO30-08NO7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 44
Unit Price: 26,35000 €
Datasheet

MFR Recommended


IXYS
In Stock: 0
Unit Price: 21,84500 €
Datasheet
Image for VBO30-08NO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO30-08NO7

DigiKey Part Number
VBO30-08NO7-ND
Manufacturer
Manufacturer Product Number
VBO30-08NO7
Description
BRIDGE RECT 1P 800V 35A PWS-A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount PWS-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 15 A
Current - Reverse Leakage @ Vr
40 µA @ 800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-A
Supplier Device Package
PWS-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes