Bridge Rectifier Single Phase Standard 800 V Chassis Mount PWS-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO52-08NO7

DigiKey Part Number
VBO52-08NO7-ND
Manufacturer
Manufacturer Product Number
VBO52-08NO7
Description
BRIDGE RECT 1P 800V 52A PWS-D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount PWS-D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 40 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
100 µA @ 800 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
PWS-D
Technology
Standard
Supplier Device Package
PWS-D
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
52 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1028,10400 €281,04 €
Manufacturers Standard Package
Unit Price without VAT:28,10400 €
Unit Price with VAT:33,44376 €