VBO125-08NO7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 49,20400 €
Datasheet
Image for VBO125-08NO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO125-08NO7

DigiKey Part Number
VBO125-08NO7-ND
Manufacturer
Manufacturer Product Number
VBO125-08NO7
Description
BRIDGE RECT 1P 800V 124A PWS-C
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount PWS-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 50 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
200 µA @ 800 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
PWS-C
Technology
Standard
Supplier Device Package
PWS-C
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
124 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VBO130-08NO7IXYS0VBO130-08NO7-ND49,20400 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes