Bridge Rectifier Single Phase Standard 800 V Chassis Mount PWS-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO130-08NO7

DigiKey Part Number
VBO130-08NO7-ND
Manufacturer
Manufacturer Product Number
VBO130-08NO7
Description
BRIDGE RECT 1P 800V 122A PWS-E
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount PWS-E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
122 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 120 A
Current - Reverse Leakage @ Vr
200 µA @ 800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-E
Supplier Device Package
PWS-E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,36400 €221,82 €
1041,29900 €412,99 €
10040,44100 €4.044,10 €
Manufacturers Standard Package
Unit Price without VAT:44,36400 €
Unit Price with VAT:52,79316 €