MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 107 A | |
Voltage - Forward (Vf) (Max) @ If | 1.09 V @ 40 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-C | |
Supplier Device Package | PWS-C | |
Base Product Number |


