
MCMA140PD1800TB | |
|---|---|
DigiKey Part Number | 238-MCMA140PD1800TB-ND |
Manufacturer | |
Manufacturer Product Number | MCMA140PD1800TB |
Description | Bipolar Module - Thyristor TO-2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 220 A Series Connection - SCR/Diode Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 140 A | |
Current - On State (It (RMS)) (Max) | 220 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2400A, 2590A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,40000 € | 39,40 € |
| 36 | 26,03639 € | 937,31 € |
| 108 | 25,31639 € | 2.734,17 € |
| Unit Price without VAT: | 39,40000 € |
|---|---|
| Unit Price with VAT: | 46,88600 € |

