MMO230-18IO7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 27,44120 €
Datasheet
Image for MMO230-18IO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMO230-18IO7

DigiKey Part Number
MMO230-18IO7-ND
Manufacturer
Manufacturer Product Number
MMO230-18IO7
Description
SCR MODULE 1.8KV 180A MODULE
Customer Reference
Detailed Description
SCR Module 1.8 kV 180 A 1-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
2250A, 2400A
Part Status
Obsolete
Current - Hold (Ih) (Max)
200 mA
Structure
1-Phase Controller - All SCRs
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.8 kV
Package / Case
Module
Current - On State (It (AV)) (Max)
105 A
Base Product Number
Current - On State (It (RMS)) (Max)
180 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMO230-16IO7IXYS0MMO230-16IO7-ND27,44120 €Similar
Obsolete
This product is no longer manufactured. View Substitutes