Image for MLO36-12IO1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLO36-12IO1

DigiKey Part Number
MLO36-12IO1-ND
Manufacturer
Manufacturer Product Number
MLO36-12IO1
Description
SCR MODULE 1.2KV 28A MODULE
Customer Reference
Detailed Description
SCR Module 1.2 kV 28 A 1-Phase Controller - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Structure
1-Phase Controller - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
18 A
Current - On State (It (RMS)) (Max)
28 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
65 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
360A, 390A
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.