
MDNA280UB2200P-PC | |
|---|---|
DigiKey Part Number | 238-MDNA280UB2200P-PC-ND |
Manufacturer | |
Manufacturer Product Number | MDNA280UB2200P-PC |
Description | MDNA280UB2200PTED-PC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SCR Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 112,66929 € | 3.154,74 € |
| Unit Price without VAT: | 112,66929 € |
|---|---|
| Unit Price with VAT: | 134,07646 € |

