SCR Module 1.8 kV 1331 A Series Connection - SCR/Diode Chassis Mount WC-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC700-18IO1W

DigiKey Part Number
MDC700-18IO1W-ND
Manufacturer
Manufacturer Product Number
MDC700-18IO1W
Description
SCR MODULE 1.8KV 1331A WC-500
Customer Reference
Detailed Description
SCR Module 1.8 kV 1331 A Series Connection - SCR/Diode Chassis Mount WC-500
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (AV)) (Max)
700 A
Manufacturer
IXYS
Current - On State (It (RMS)) (Max)
1331 A
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
18200 @ 50MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Structure
Series Connection - SCR/Diode
Mounting Type
Chassis Mount
Number of SCRs, Diodes
1 SCR, 1 Diode
Package / Case
WC-500
Voltage - Off State
1.8 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.