
MDC501-16IO1 | |
|---|---|
DigiKey Part Number | MDC501-16IO1-ND |
Manufacturer | |
Manufacturer Product Number | MDC501-16IO1 |
Description | SCR MODULE 1.6KV WC-500 |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - SCR/Diode Chassis Mount WC-500 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | WC-500 | |
Base Product Number |

