
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 2 kV | |
Current - On State (It (AV)) (Max) | 464 A | |
Current - On State (It (RMS)) (Max) | 750 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15000A, 16000A | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y1-CU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 165,07500 € | 330,15 € |
| Unit Price without VAT: | 165,07500 € |
|---|---|
| Unit Price with VAT: | 196,43925 € |

