
MCNA120UI2200PED | |
|---|---|
DigiKey Part Number | 238-MCNA120UI2200PED-ND |
Manufacturer | |
Manufacturer Product Number | MCNA120UI2200PED |
Description | SCR MODULE 2.2KV 40A E2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 40 A Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode Chassis Mount E2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 75 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.4 V | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 500A, 540A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 90,56464 € | 2.535,81 € |
| Unit Price without VAT: | 90,56464 € |
|---|---|
| Unit Price with VAT: | 107,77192 € |

