
MCMA65P1800TA | |
|---|---|
DigiKey Part Number | 238-MCMA65P1800TA-ND |
Manufacturer | |
Manufacturer Product Number | MCMA65P1800TA |
Description | SCR MODULE 1.8KV 120A TO-240AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 120 A Series Connection - All SCRs Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 120 A |
Manufacturer IXYS | Voltage - Gate Trigger (Vgt) (Max) 1.5 V |
Packaging Box | Current - Gate Trigger (Igt) (Max) 95 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 1150A, 1240A |
Structure Series Connection - All SCRs | Current - Hold (Ih) (Max) 200 mA |
Number of SCRs, Diodes 2 SCRs | Operating Temperature -40°C ~ 140°C (TJ) |
Voltage - Off State 1.8 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 65 A | Package / Case TO-240AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,07000 € | 29,07 € |
| 36 | 18,73500 € | 674,46 € |
| 108 | 17,80139 € | 1.922,55 € |
| Unit Price without VAT: | 29,07000 € |
|---|---|
| Unit Price with VAT: | 34,59330 € |

