SCR Module 1.6 kV 105 A Series Connection - All SCRs Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCMA65P1600TA

DigiKey Part Number
MCMA65P1600TA-ND
Manufacturer
Manufacturer Product Number
MCMA65P1600TA
Description
SCR MODULE 1.6KV 105A TO-240AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 105 A Series Connection - All SCRs Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
95 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
1150A, 1240A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 140°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
TO-240AA
Current - On State (It (AV)) (Max)
65 A
Base Product Number
Current - On State (It (RMS)) (Max)
105 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,32000 €30,32 €
3619,61861 €706,27 €
10818,76667 €2.026,80 €
Manufacturers Standard Package
Unit Price without VAT:30,32000 €
Unit Price with VAT:36,08080 €