
MCMA400PD1600P-PC | |
|---|---|
DigiKey Part Number | 238-MCMA400PD1600P-PC-ND |
Manufacturer | |
Manufacturer Product Number | MCMA400PD1600P-PC |
Description | SCR MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SCR Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 116,39292 € | 2.793,43 € |
| Unit Price without VAT: | 116,39292 € |
|---|---|
| Unit Price with VAT: | 138,50757 € |

