
MCMA265PD1600KB | |
|---|---|
DigiKey Part Number | MCMA265PD1600KB-ND |
Manufacturer | |
Manufacturer Product Number | MCMA265PD1600KB |
Description | SCR MODULE 1.6KV 421A Y1-CU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 421 A Series Connection - SCR/Diode Chassis Mount Y1-CU |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 8500A, 9180A |
Part Status Active | Current - Hold (Ih) (Max) 150 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 140°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Y1-CU |
Current - On State (It (AV)) (Max) 268 A | Base Product Number |
Current - On State (It (RMS)) (Max) 421 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 157,39000 € | 472,17 € |
| Unit Price without VAT: | 157,39000 € |
|---|---|
| Unit Price with VAT: | 187,29410 € |

