
MCMA240UI1600P-PC | |
|---|---|
DigiKey Part Number | 238-MCMA240UI1600P-PC-ND |
Manufacturer | |
Manufacturer Product Number | MCMA240UI1600P-PC |
Description | SCR MODULE |
Customer Reference | |
Detailed Description | SCR Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |

