
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Common Cathode - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 700 A | |
Current - On State (It (RMS)) (Max) | 1331 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 18200 @ 50MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | WC-500 | |
Base Product Number |

