
MCD95-16IO1 | |
|---|---|
DigiKey Part Number | 238-MCD95-16IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCD95-16IO1 |
Description | SCR MODULE 1.6KV 182A TO-240AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 182 A Series Connection - SCR/Diode Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 116 A | |
Current - On State (It (RMS)) (Max) | 182 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2250A, 2430A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 22,62667 € | 814,56 € |
| Unit Price without VAT: | 22,62667 € |
|---|---|
| Unit Price with VAT: | 26,92574 € |



