
MCD95-12IO8B | |
|---|---|
DigiKey Part Number | MCD95-12IO8B-ND |
Manufacturer | |
Manufacturer Product Number | MCD95-12IO8B |
Description | SCR MODULE 1.2KV 180A TO-240AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 180 A Series Connection - SCR/Diode Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 2250A, 2400A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case TO-240AA |
Current - On State (It (AV)) (Max) 116 A | Base Product Number |
Current - On State (It (RMS)) (Max) 180 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,27000 € | 32,27 € |
| 36 | 20,99861 € | 755,95 € |
| 108 | 20,28407 € | 2.190,68 € |
| Unit Price without VAT: | 32,27000 € |
|---|---|
| Unit Price with VAT: | 38,40130 € |

